Parametric results for: c1206c100j1gac under Ceramic Capacitors

Filter Your Search

1 - 10 of 17 results

|
-
Manufacturer Part Number: c1206c100j1gac
Select parts from the table below to compare.
Compare
Compare
C1206C100J1GACTU
KEMET Corporation
$0.0491 Yes Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 KEMET
C1206C100J1GACAUTO
KEMET Corporation
$0.0670 Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20 KEMET
C1206C100J1GAC7025
KEMET Corporation
Check for Price Yes Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C100J1GAC TU
KEMET Corporation
Check for Price Yes Yes Active 1206 unknown
C1206C100J1GAC
Cornell Dubilier Electronics Inc
Check for Price Yes Obsolete 10 pF 100 V 5 % 1206 C0G 5 % Yes CERAMIC CERAMIC CAPACITOR C 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.5 mm 3.2 mm 1.6 mm CORNELL DUBILIER ELECTRONICS INC , 1206 unknown EAR99
C1206C100J1GACTM
KEMET Corporation
Check for Price Yes Yes Obsolete 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C100J1GAC7867
KEMET Corporation
Check for Price Yes Obsolete 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant
C1206C100J1GACAUTO7411
KEMET Corporation
Check for Price Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C100J1GAC3325
KEMET Corporation
Check for Price Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C100J1GAC7013
KEMET Corporation
Check for Price Yes Active 10 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99