Filter Your Search
1 - 10 of 3,509 results
|
EC1125-70.001M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 70.001 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
C11251-FREQTS-OUT3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 25 % | 10 TTL | 5 V | TTL | C11 | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 40/60 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||||||||
|
C1125145-A2-1.0
Cardinal Components
|
Check for Price | Yes | Yes | Active | 1 MHz | 25 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock | ROHS COMPLIANT, DIP-14/4 | ||||||||||
|
DSC1030CC1-125.0000
AEL Crystals Limited
|
Check for Price | Yes | Yes | Obsolete | HCMOS | AEL CRYSTALS LTD | unknown | Clock | ||||||||||||||||||||||||||||
|
EC1125HSTS-FREQ-G-OUT30
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 3 ns | NO | 106.25 MHz | 66.668 MHz | 3 ns | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||||
|
EC1125TS-27.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
|
EC1125HSTTS-FREQ2-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC11 | BULK; TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE | 10 ns | NO | 70 MHz | 24.001 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
SIT1602BC-11-25S-35.840000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC4,.1,43 | |||||
|
DSC1025CC1-125.0000T
AEL Crystals Limited
|
Check for Price | Yes | Yes | Obsolete | HCMOS | AEL CRYSTALS LTD | unknown | Clock | ||||||||||||||||||||||||||||
|
EC1125HSTS-FREQ1-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 24 MHz | 250 kHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |