Filter Your Search
1 - 9 of 9 results
|
C107M3
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 3.7 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
C107M2
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 2.2 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
C107M1
Intersil Corporation
|
Check for Price | No | Obsolete | 3.7 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||
|
TICC107MR-S
Bourns Inc
|
Check for Price | Yes | Obsolete | 200 µA | 600 V | 1 A | SCR | SINGLE | 600 V | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BOURNS INC | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 4 | 8541.30.00.80 | ||||||||||||||||
|
C107M1
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 3.7 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
C107M
Loras Industries Inc
|
Check for Price | No | Obsolete | 2.4 kA | 10 µA | 6 mA | 500 µA | 600 V | 4 A | SCR | SINGLE | 30 µs | 800 mV | 15 A | 10 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
C107M4
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 2.2 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
C107M
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2.4 kA | 10 µA | 3 mA | 500 µA | 600 V | SCR | 30 µs | 800 mV | 15 A | 100 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C107M1
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.7 kA | 100 µA | 3 mA | 500 µA | 600 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |