Parametric results for: c1022, under Wire Wound Resistors

Filter Your Search

1 - 10 of 369 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: c1022
Select parts from the table below to compare.
Compare
Compare
C10220RJL
TE Connectivity
$1.9333 Yes Active 220 Ω 5 % 10 W THROUGH HOLE MOUNT 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 2 TUBULAR PACKAGE BULK, TRAY WIRE 38.1mm x 8.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.80 TE Connectivity
745C1022431F
CTS Corporation
Check for Price No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 2.43 kΩ BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP CHIP compliant EAR99 8533.21.00.20
LC1022201%B
SEI Stackpole Electronics Inc
Check for Price No No Obsolete 1 % THROUGH HOLE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LC 125 mW 220 Ω ISOLATED 5 70 °C NO 200 V 1 10 RECTANGULAR PACKAGE BULK FLAT STACKPOLE ELECTRONICS INC SIP compliant EAR99
C10223J
Fenghua (HK) Electronics Ltd
Check for Price Active 22 kΩ 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 1 NO 200 V 125 °C -55 °C Miniature 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 22.86 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
745C1022552F
CTS Corporation
Check for Price No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 25.5 kΩ BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP CHIP compliant EAR99 8533.21.00.20
745C1022400FP
CTS Corporation
Check for Price Yes Yes Obsolete 240 Ω 1 % 504 mW 1225 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 240 Ω BUSSED 1 70 °C 240 Ω YES 50 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 575 µm 3.1 mm 6.4 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
745C1022213F
CTS Corporation
Check for Price No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 221 kΩ BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP , 1225 compliant EAR99 8533.21.00.20
C10221JP
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 220 Ω 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR Metal Glaze/thick Film DIVIDER 1 NO 200 V 125 °C -55 °C Encapsulated 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 25.36 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown
745C1022940FP
CTS Corporation
Check for Price Yes Yes Obsolete 294 Ω 1 % 504 mW 1225 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 294 Ω BUSSED 1 70 °C 294 Ω YES 50 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 575 µm 6.4 mm 3.1 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
RTA02-4C1022FTP
MERITEK Electronics Corporation
Check for Price Yes Yes Active 10.2 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 10.2 kΩ ISOLATED 4 70 °C YES 25 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TAPE, PAPER Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99