Filter Your Search
1 - 10 of 847 results
|
C0805C100D1GACTU
KEMET Corporation
|
$0.0861 | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
C0603C100D1GACTU
KEMET Corporation
|
$0.0896 | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0603C100D1GALTU
KEMET Corporation
|
$0.1485 | No | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
ATC116RCC100D100ACD
American Technical Ceramics Corp
|
Check for Price | Obsolete | 10 pF | 100 V | 5 % | 0101 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC116CC | Capacitace, Tolerance, Voltage, Term's | ATC116CC | -750ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 381 µm | 381 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0101 | unknown | EAR99 | ||||||||||||||||||
|
ATC116YHC100D100TTR
American Technical Ceramics Corp
|
Check for Price | Obsolete | 10 pF | 100 V | 5 % | 0707 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC116HC | Capacitace, Tolerance, Voltage, Term's | ATC116HC | -2000ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.78 mm | 1.78 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0707 | unknown | EAR99 | ||||||||||||||||||
|
C0805C100D1GAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||||||
|
D15BC100D1SED
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0201 | BC | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||||
|
D15BC100D1TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0201 | BC | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||
|
C0805C100D1GACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0803 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
D15BC100D1AXE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0201 | BC | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |