Filter Your Search
1 - 3 of 3 results
|
C1005X8R1H152K050BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0402 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1005X8R1H152K(050BA)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 1.5 nF | 50 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 | |||||
|
C1005X8R1H152K050BA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 nF | 50 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 |