Parametric results for: c1005x7r1c333k under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: c1005x7r1c333k
Select parts from the table below to compare.
Compare
Compare
C1005X7R1C333KT
TDK Epcos
Check for Price Yes Yes Active 0402 unknown TDK
C1005X7R1C333K
TDK Corporation
Check for Price Active unknown TDK
C1005X7R1C333KB
TDK Corporation
Check for Price Yes Yes Obsolete 33 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant TDK CORP , 0402 EAR99 8532.24.00.20
C1005X7R1C333KT
TDK Corporation
Check for Price Yes Yes Obsolete 33 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant TDK TDK CORP , 0402 EAR99 8532.24.00.20
C1005X7R1C333KT009F
TDK Epcos
Check for Price Yes Yes Active 0402 unknown