Parametric results for: c1005x7r1a104k under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c1005x7r1a104k
Select parts from the table below to compare.
Compare
Compare
C1005X7R1A104K
TDK Corporation
Check for Price Active unknown EAR99 8532.24.0020
C1005X7R1A104K050BB
TDK Corporation
Check for Price Yes Yes Not Recommended 100 nF 10 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant EAR99 8532.24.00.20 TDK CORP , 0402
C1005X7R1A104KT
TDK Corporation
Check for Price Yes Yes Not Recommended 100 nF 10 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant EAR99 8532.24.00.20 TDK CORP , 0402
C1005X7R1A104K050BB
TDK Epcos
Check for Price Yes Yes Active unknown 0402 TDK