Filter Your Search
1 - 5 of 5 results
|
C1005X5R0J684M
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | C | 2 | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||
|
C1005X5R0J684MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 680 nF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1005X5R0J684M050BB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0402 | TDK | |||||||||||||||||||||||||||||||
|
C1005X5R0J684M050BB
TDK Corporation
|
Check for Price | Yes | Not Recommended | 680 nF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1005X5R0J684MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |