Filter Your Search
1 - 2 of 2 results
|
C1005JB1V225M050BC
TDK Corporation
|
Check for Price | Yes | End Of Life | 2.2 µF | 35 V | 20 % | 0402 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1005JB1V225M050BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 |