Filter Your Search
1 - 10 of 70 results
|
VTC100-1R0M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 4 mΩ | 20 % | NO | 5 A | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
MICC-100-12
FASTRON GmBH
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 10 % | NO | 20 kHz | 230 mA | 60 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e2 | UL | 85 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
HTC100-1R5M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5 mΩ | 20 % | NO | 1 kHz | 5 A | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
HTC100-1R2M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 µH | 4 mΩ | 20 % | NO | 5 A | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
HTC100-100M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 14 mΩ | 20 % | NO | 1 kHz | 4.5 A | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
C1001B
RCL Semiconductors Ltd
|
Check for Price | Contact Manufacturer | 60 °C | RCL SEMICONDUCTORS LTD | unknown | EAR99 | 8542.39.00.01 | , DIE OR CHIP | DIE OR CHIP | Not Qualified | 1 µA | CMOS | COMMERCIAL | ||||||||||||||||||||||||||||||||||||||||||
|
HTC100-1R0M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 4 mΩ | 20 % | NO | 1 kHz | 5 A | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
C1001B-2-1000
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | FURUKAWA ELECTRIC CO LTD | unknown | EAR99 | 8536.70.00.00 | DUPLEX | FIBER OPTIC CONNECTOR ADAPTER | NOT SPECIFIED | OPTICAL FIBER | SNAP | NO | NO | NO | MULTI | PANEL | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||
|
HTC100-1R5M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5 mΩ | 20 % | NO | 5 A | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
HTC100-101M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 20 % | NO | 1.7 A | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 |