Filter Your Search
1 - 3 of 3 results
|
C0816X5R1A224KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 10 V | 10 % | 0306 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0816X5R1A224K
TDK Corporation
|
Check for Price | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||
|
C0816X5R1A224KB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 10 V | 10 % | 0306 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 |