Filter Your Search
1 - 3 of 3 results
|
C0816X5R0J474M(050AC)
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0816X5R0J474M050AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0306 | ||||||||||||||||||||||||||||||
|
C0816X5R0J474M050AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 |