Filter Your Search
1 - 3 of 3 results
|
C0816X5R0J105M050AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0306 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C0816X5R0J105M(050AC)
TDK Corporation
|
Check for Price | Yes | End Of Life | 1 µF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | compliant | TDK CORP | , 0306 | EAR99 | 8532.24.00.20 | |||||
|
C0816X5R0J105M050AC
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 µF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | compliant | TDK | TDK CORP | , 0306 | EAR99 | 8532.24.00.20 |