Parametric results for: c0805x7r500-104kne under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: c0805x7r500104kne
Select parts from the table below to compare.
Compare
Compare
C0805X7R500-104KNE
VENKEL LTD
Check for Price Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.5 mm 2 mm 1.25 mm VENKEL LTD , 0805 compliant EAR99 8532.24.00.20 Venkel
C0805X7R500-104KNE-E
VENKEL LTD
Check for Price Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 660 µm 2.03 mm 1.27 mm VENKEL LTD , 0805 compliant EAR99 8532.24.00.20