Parametric results for: c0805c622k4jac under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: c0805c622k4jac
Select parts from the table below to compare.
Compare
Compare
C0805C622K4JAC7210
KEMET Corporation
Check for Price Buy Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0805C622K4JACAUTO
KEMET Corporation
Check for Price Buy Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0805C622K4JAC
KEMET Corporation
Check for Price Buy Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0805C622K4JACTU
KEMET Corporation
Check for Price Buy Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0805C622K4JAC7800
KEMET Corporation
Check for Price Buy Yes Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20 0805
C0805C622K4JACAUTO7210
KEMET Corporation
Check for Price Buy Yes Active 6.2 nF 16 V 10 % 0805 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20