Filter Your Search
1 - 2 of 2 results
|
C0805C473K4JACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 16 V | 10 % | 0805 | U2J | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C0805C473K4JACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 16 V | 10 % | 0805 | U2J | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |