Filter Your Search
1 - 3 of 3 results
|
C0805C272K8RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 nF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805C272K8RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.7 nF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 | KEMET | ||
|
C0805C272K8RACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 nF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |