Filter Your Search
1 - 1 of 1 results
|
C0744A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 8 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | COMPUTER INTERCONNECTIONS, DATA TRANSMISSION | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 24 AWG | TIN | 5.46 mm | 152.4 mm | 7X32 | PRYSMIAN SPA | unknown |