Parametric results for: c0603x682m5jacauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0603x682m5jacauto
Select parts from the table below to compare.
Compare
Compare
C0603X682M5JACAUTO
KEMET Corporation
Check for Price Yes Active 6.8 nF 50 V 20 % 0603 U2J 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X682M5JACAUTO7411
KEMET Corporation
Check for Price Yes Active 6.8 nF 50 V 20 % 0603 U2J 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20