Parametric results for: c0603ch1e030c030ba under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c0603ch1e030c030ba
Select parts from the table below to compare.
Compare
Compare
C0603CH1E030C030BA
TDK Corporation
Check for Price Yes Yes End Of Life 3 pF 25 V 8.33 % 0201 CH 8.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603CH1E030C(030BA)
TDK Corporation
Check for Price Yes End Of Life 3 pF 25 V 8.33 % 0201 CH 8.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603CH1E030C030BA
TDK Epcos
Check for Price Yes Yes Active unknown 0603 TDK