Parametric results for: c0603c201f1gac under Ceramic Capacitors

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: c0603c201f1gac
Select parts from the table below to compare.
Compare
Compare
C0603C201F1GAC
KEMET Corporation
Check for Price Yes Yes Active 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GACAUTO
KEMET Corporation
Check for Price Yes Active 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GAC7082
KEMET Corporation
Check for Price Yes Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GAC7081
KEMET Corporation
Check for Price Yes Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GACTM
KEMET Corporation
Check for Price Yes Yes Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GAC7040
KEMET Corporation
Check for Price Yes Active 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99
C0603C201F1GAC3190
KEMET Corporation
Check for Price Yes Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GACAUTO3190
KEMET Corporation
Check for Price Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603C201F1GAC9028
KEMET Corporation
Check for Price Yes Active 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99
C0603C201F1GAC3191
KEMET Corporation
Check for Price Yes Obsolete 200 pF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20