Filter Your Search
1 - 2 of 2 results
|
HLC0603C0G500-102JNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||
|
C0603C0G500-102JNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 840 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Venkel |