Filter Your Search
1 - 4 of 4 results
|
C056T223M5X5CSV
KEMET Corporation
|
Check for Price | Active | 22 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
C056T223M5X5CS
KEMET Corporation
|
Check for Price | No | No | Active | 22 nF | 50 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C056T223M5X5CS7301
KEMET Corporation
|
Check for Price | No | Active | 22 nF | 50 V | 20 % | 1909 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | ||||||||||
|
C056T223M5X5CS7303
KEMET Corporation
|
Check for Price | No | Active | 22 nF | 50 V | 20 % | 1909 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |