Filter Your Search
1 - 1 of 1 results
|
C0402C221K5TACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 220 pF | 50 V | 10 % | 0402 | X8G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |