Parametric results for: c0402c104k4ral under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: c0402c104k4ral
Select parts from the table below to compare.
Compare
Compare
C0402C104K4RALTU
KEMET Corporation
$0.2004 No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20 KEMET
C0402C104K4RAL
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20 KEMET
C0402C104K4RAL9028
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK CASSETTE YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RAL90283325
KEMET Corporation
Check for Price No No Obsolete 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK CASSETTE YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RAL3325
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RAL7013
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RAL7867
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20 KEMET
C0402C104K4RAL7411
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RAL7040
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402C104K4RALTM
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Punched Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20