Filter Your Search
1 - 1 of 1 results
|
C0402C0G500-6R2BNE
VENKEL LTD
|
Check for Price | Yes | Active | 6.2 pF | 50 V | 1.61 % | 0402 | C0G | 1.61 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |