Parametric results for: c-9800 under Clock Generators

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: c9800
Select parts from the table below to compare.
Compare
Compare
PI6C980-01S
Rochester Electronics LLC
Check for Price Active 14.318 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 COMMERCIAL e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 28 unknown
PI6C980-01S
Pericom Semiconductor Corporation
Check for Price No Obsolete 14.318 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 110 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm PERICOM SEMICONDUCTOR CORP SOIC 0.300 INCH, 1.27 MM PITCH, SOIC-28 28 unknown EAR99 8542.39.00.01
PI6C980-01H
Pericom Semiconductor Corporation
Check for Price No Obsolete 14.318 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 110 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01
PI6C980-01SX
Pericom Semiconductor Corporation
Check for Price Obsolete 14.318 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 110 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, 28 unknown EAR99 8542.39.00.01
PI6C980-01HX
Pericom Semiconductor Corporation
Check for Price Obsolete 14.318 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 110 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, 28 unknown EAR99 8542.39.00.01