Filter Your Search
1 - 10 of 291 results
|
LDS-C502RI
ITW Lumex
|
$0.9075 | Yes | Yes | Active | GREEN | 25 mA | 1 | 1 | 568 nm | Orange | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 12.7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
C502106004
Belden Inc
|
$9.3923 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 1.2 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502106007
Belden Inc
|
$12.0923 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 2.1 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502106010
Belden Inc
|
$14.7927 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 3 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502109010
Belden Inc
|
$14.7927 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 3 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502106015
Belden Inc
|
$19.2572 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 4.6 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502109015
Belden Inc
|
$19.2572 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 4.6 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502108025
Belden Inc
|
$28.1631 | Yes | Active | BELDEN INC | compliant | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||
|
C502106025
Belden Inc
|
$28.1631 | Yes | Active | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | 60 °C | -10 °C | 7.6 mm | BELDEN INC | unknown | UL | BARE COPPER | RJ45 | RJ45 | CABLE ASSEMBLY | SOLID | 0.205 mm2 | NO | 5.588 mm | NO | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 20 Ω | NO | 1 | 24 AWG | COMMUNICATION CABLE | |||||||||||||
|
C502108035
Belden Inc
|
$37.1201 | Yes | Active | BELDEN INC | compliant | CABLE ASSEMBLY |