Filter Your Search
1 - 10 of 1,586 results
|
AC10AT0001800JAB00
Vishay Intertechnologies
|
$1.5700 | Yes | Active | 180 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 42.4265 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 8 mm | 44 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||
|
AC10AT0001300JAB00
Vishay Intertechnologies
|
$1.5700 | Yes | Active | 130 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 36.0556 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 8 mm | 44 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||
|
KC10A28R7F
TE Connectivity
|
Check for Price | Yes | Active | 28.7 Ω | 1 % | 12 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
KC10AR91J
TE Connectivity
|
Check for Price | Yes | Active | 910 mΩ | 5 % | 12 W | Axial | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC10A1K37FB
TE Connectivity
|
Check for Price | Yes | Active | 1.37 kΩ | 1 % | 12 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC10A46K4FB
TE Connectivity
|
Check for Price | Yes | Active | 46.4 kΩ | 1 % | 12 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC10A75RJB
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 5 % | 12 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC10A13REB
TE Connectivity
|
Check for Price | Yes | Active | 13 Ω | 3 % | 12 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC10A422RF
TE Connectivity
|
Check for Price | Yes | Active | 422 Ω | 1 % | 12 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
KC10AR301F
TE Connectivity
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 12 W | Axial | FIXED RESISTOR | WIRE WOUND | 1 kV | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 9.5 mm | 45.21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |