Filter Your Search
1 - 10 of 6,857 results
|
9C-10.000MAAJ-T
TXC Corporation
|
$0.3525 | Yes | Obsolete | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||||
|
ABM3C-10.000MHZ-D4Y-T
Abracon Corporation
|
$0.7314 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABM3C-10.000MHZ-N4H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
C5-C10000-3-C-E-D-18-4-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 100 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
EC4SMC-10.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD SEAL, SMD, 4 PIN | not_compliant | 8541.60.00.50 | |||||
|
TS-C10000-5-B-B-B-99-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 100 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 99 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||||
|
TR-C10000-5-C-B-E-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 100 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 60 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||||
|
C-100.00-11-F-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 11 pF | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||||||
|
ABM3C-10.000MHZ-S2H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | SERIES - FUNDAMENTAL | ABRACON LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
C7-C10000-3-B-C-D-99-4-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 100 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 99 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 |