Filter Your Search
1 - 10 of 70 results
|
0686F2000-01
Bel Fuse
|
$0.1238 | Yes | Active | 32 V | 63 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 14 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||
|
0686F5000-01
Bel Fuse
|
$0.1802 | Yes | Active | 32 V | 63 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 140 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||
|
0686F1000-01
Bel Fuse
|
$0.2051 | Yes | Active | 32 V | 63 V | 1 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 2.8 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||
|
0686F1500-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 8 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0686F7000-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 7 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 350 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0686F4000-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 4 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 110 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0686F3500-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 3.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 58 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0686F1250-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 1.25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 4.5 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0686F0750-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 1.3 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||
|
0686F6000-01
Bel Fuse
|
$0.2153 | Yes | Active | 32 V | 63 V | 6 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 210 ms | 35 A | 200 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection |