Filter Your Search
1 - 10 of 301 results
|
BZX84C9V1Q-13-F
Diodes Incorporated
|
$0.0185 | Yes | Yes | Active | 5 mA | 350 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.08 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX84C9V1LT1G
onsemi
|
$0.0199 | Yes | Active | 5 mA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.08 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | ||||||||||
|
BZX84-C9V1,215
Nexperia
|
$0.0217 | Yes | Active | 5 mA | 500 nA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 100 Ω | 6 V | 7 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | TO-236 | SOT23 | Nexperia | 1999-05-18 | ||||||
|
BZX84C9V1
Diotec Semiconductor AG
|
$0.0222 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | Diotec | ||||||||||||
|
BZX84C9V1-AQ
Diotec Semiconductor AG
|
$0.0241 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 0.7 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2019-06-25 | ||||||||||||||
|
2BZX84C9V1
Diotec Semiconductor AG
|
$0.0246 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | |||||||||||||
|
BZX84C9V1-7-F
Diodes Incorporated
|
$0.0261 | Yes | Yes | Active | 5 mA | 350 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.08 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX84C9V1
DC Components Co Ltd
|
$0.0262 | Contact Manufacturer | DC COMPONENTS CO LTD | SOT-23, 3 PIN | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
BZX84C9V1-TP
Micro Commercial Components
|
$0.0385 | Yes | Yes | Active | 900 mV | 5 mA | 500 pA | 350 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 100 Ω | 6 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX84C9V1T-7-F
Diodes Incorporated
|
$0.0397 | Yes | Yes | Active | 5 mA | 150 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.08 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 |