Filter Your Search
1 - 1 of 1 results
|
BZX84B8V2-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 700 nA | 410 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 1.95 % | R-PDSO-G3 | e3 | AEC-Q101; TS 16949 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 |