Parametric results for: bzx84-a24215 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bzx84a24215
Select parts from the table below to compare.
Compare
Compare
BZX84-A24,215
Nexperia
$0.1968 Yes Active 5 mA 50 nA 250 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 250 Ω 16.8 V 22 mV/°C 1 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant 1996-10-01 Nexperia
BZX84-A24215
NXP Semiconductors
Check for Price Yes Active 5 mA 50 nA 250 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 22 mV/°C 1 % Not Qualified R-PDSO-G3 e3 NOT SPECIFIED 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS unknown
BZX84-A24,215
NXP Semiconductors
Check for Price Yes Transferred 5 mA 250 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1 % R-PDSO-G3 AEC-Q101; IEC-60134 TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS SOT-23 PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.50