Filter Your Search
1 - 10 of 269 results
|
BZX55C10-TR
Vishay Intertechnologies
|
$0.0171 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 6 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
BZX55C10-TAP
Vishay Intertechnologies
|
$0.0398 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 6 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
BZX55C100
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 6 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55C100D-35T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55C10
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 6 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | GLASS PACKAGE-2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55C100D-35T/B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55C10BSA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.13 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55C10A-35T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 1 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
BZX55C10-B0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZX55C10-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |