Filter Your Search
1 - 3 of 3 results
|
BZX46C11
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 11 mA | 500 mW | 11 V | ZENER DIODE | SINGLE | NO | 1 | 9.5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C11
STMicroelectronics
|
Check for Price | No | Obsolete | 11.5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9.5 Ω | 5.45 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||
|
BZX46C110
STMicroelectronics
|
Check for Price | No | Obsolete | 1.1 mA | 500 mW | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 750 Ω | 5.45 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 |