Filter Your Search
1 - 4 of 4 results
|
BZW50-100B
STMicroelectronics
|
$1.9652 | Yes | Active | 228 V | 1.15 nF | 5 µA | 6.5 W | 124 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, R6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||
|
BZW50-100B
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 179 V | 5 µA | 6.5 W | 123.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 136 V | 5 kW | 100 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||
|
BZW50-100BRL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 179 V | 6.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
BZW50-100B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 179 V | 5 µA | 6.5 W | 123.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 136 V | 5 kW | 100 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |