Filter Your Search
1 - 2 of 2 results
|
BZW04P5V8BHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10.5 V | 1.5 W | 6.97 V | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | 7.48 V | 400 W | O-PALF-W2 | e3 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||
|
BZW04P5V8BHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10.5 V | 1.5 W | 6.97 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.48 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |