Parametric results for: bzw04-8v5b under Transient Suppressors

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
-
Manufacturer Part Number: bzw048v5b
Select parts from the table below to compare.
Compare
Compare
BZW04-8V5B
Diotec Semiconductor AG
$0.0972 Yes Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
BZW04-8V5B
Taiwan Semiconductor
$0.1696 Yes Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 400 W O-PALF-W2 e3 DO-41 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
BZW04-8V5BH
Taiwan Semiconductor
Check for Price Yes Active 14.5 V 20 µA 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 400 W 8.55 V O-PALF-W2 AEC-Q101; IEC-61249-2-21 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD unknown
BZW04-8V5BAMP
Fagor Electrónica
Check for Price Active 14.5 V 10 µA 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 11 V 400 W Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP O-PALF-W2 2 compliant EAR99 8541.10.00.50
BZW04-8V5B-E3/54
Vishay Semiconductors
Check for Price Yes Yes Transferred 1.5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
BZW04-8V5BTR
MDE Semiconductor Inc
Check for Price Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
BZW04-8V5BHB0G
Taiwan Semiconductor
Check for Price Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 10.5 V 400 W O-PALF-W2 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
BZW04-8V5B0
Taiwan Semiconductor
Check for Price Yes Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 10.5 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
BZW04-8V5BHA0G
Taiwan Semiconductor
Check for Price Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 10.5 V 400 W O-PALF-W2 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
BZW04-8V5BTR
Fagor Electrónica
Check for Price Active 14.5 V 10 µA 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 11 V 400 W Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP O-PALF-W2 2 compliant EAR99 8541.10.00.50