Filter Your Search
1 - 10 of 41 results
|
BZW04-17B
Diotec Semiconductor AG
|
$0.0843 | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZW04-17BHA0G
Taiwan Semiconductor
|
Check for Price | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 21 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-17BR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 21 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-17B
Concord Semiconductor Corp
|
Check for Price | Transferred | 27.7 V | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 17.1 V | O-PALF-W2 | DO-204AL | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZW04-17BA1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 21 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-17B
SEMIKRON
|
Check for Price | Yes | Obsolete | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZW04-17B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 21 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-17B
Taiwan Semiconductor
|
Check for Price | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||
|
BZW04-17B
Fagor Electrónica
|
Check for Price | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | LOW CAPACITANCE | 22 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
BZW04-17B/E2
Vishay Semiconductors
|
Check for Price | Obsolete | 1 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |