Parametric results for: bzw04-110-e3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzw04110e354
Select parts from the table below to compare.
Compare
Compare
BZW04-110-E3/54
Vishay Semiconductors
Check for Price Yes Yes Transferred 1.5 W SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
BZW04-110-E3/54
Vishay Intertechnologies
Check for Price Yes Yes Active 179 V 1.5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50