Filter Your Search
1 - 4 of 4 results
|
BZW03D7V5-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6 W | 7.5 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.2 V | 1 | AVALANCHE | 7.9 V | 1.5 Ω | 1 kW | 10 % | Not Qualified | O-XALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-2 | compliant | ||||||||||
|
BZW03D7V5
Temic Semiconductors
|
Check for Price | Transferred | 3 mA | 1.85 W | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
BZW03D7V5-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | O-LALF-W2 | unknown | SOD | 2 | SOD-64 | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZW03D7V5-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, SOD-64, 2 PIN | unknown |