Parametric results for: bzv58c10 under Zener Diodes

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
Manufacturer Part Number: bzv58c10
Select parts from the table below to compare.
Compare
Compare
BZV58-C10AMP
Fagor Electrónica
Check for Price Yes Yes Active 125 mA 10 µA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER FORMED LEAD OPTIONS ARE AVAILABLE 5.5 mV/°C Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP O-PALF-W2 2 compliant EAR99 8541.10.00.50
BZV58C10AMP
Fagor Electrónica
Check for Price Yes Active 125 mA 10 µA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER FORMED LEAD OPTIONS ARE AVAILABLE 5.5 mV/°C Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50
BZV58C10
Promax-Johnton Electronic Corporation
Check for Price Obsolete 125 mA 10 µA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5.5 mV/°C 5 % Not Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL PROMAX-JOHNTON CORP O-XALF-W2 2 unknown EAR99 8541.10.00.50
BZV58C10
Galaxy Microelectronics
Check for Price Yes Contact Manufacturer 125 mA 5 W 10 V ZENER DIODE SINGLE NO 1 2 Ω 6 % 150 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown
BZV58C10
STMicroelectronics
Check for Price No Obsolete 125 mA 10 µA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5.5 mV/°C 5 % Not Qualified O-PALF-W2 e0 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50
BZV58C10
Fagor Electrónica
Check for Price No No Active 125 mA 5 W 10 V SILICON ZENER DIODE SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZV58-C10TR
Fagor Electrónica
Check for Price Yes Yes Active 125 mA 10 µA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER FORMED LEAD OPTIONS ARE AVAILABLE 5.5 mV/°C Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP O-PALF-W2 2 compliant EAR99 8541.10.00.50
BZV58C10
SEMIKRON
Check for Price Yes Obsolete 125 mA 5 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e2 DO-201 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50 DO-201
BZV58C10
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Contact Manufacturer 125 mA 5 W 10 V ZENER DIODE SINGLE NO 1 2 Ω 6 % 150 °C 260 GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZV58C100
Galaxy Microelectronics
Check for Price Yes Contact Manufacturer 12 mA 5 W 100 V ZENER DIODE SINGLE NO 1 90 Ω 6 % 150 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown