Filter Your Search
1 - 1 of 1 results
|
BZT585B18TQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1.1 V | 5 mA | 50 nA | 350 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.6 V | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 225 Ω | 12.6 V | 16.9 mV/°C | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | Diodes Incorporated |