Parametric results for: bzt55b56 under Zener Diodes

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: bzt55b56
Select parts from the table below to compare.
Compare
Compare
BZT55B56-GS08
Telefunken Microelectronics Gmbh
Check for Price No Transferred 2.5 mA 500 mW 56 V ZENER DIODE SINGLE YES 1 135 Ω 2 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH SOD-80, QUADROMELF-2 unknown
BZT55B56L0
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 compliant EAR99 8541.10.00.50
BZT55B56-L0L1G
Taiwan Semiconductor
Check for Price Yes Active ZENER DIODE e3 1 MATTE TIN OVER NICKEL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B56L0G
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 100 nA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 135 Ω 1 kΩ 42 V 2 % O-LELF-R2 e3 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B56-GS18
Vishay Intertechnologies
Check for Price Yes Active 2.5 mA 100 nA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 135 Ω 1 kΩ 43 V 2 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant
BZT55B56L1
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 compliant EAR99 8541.10.00.50
BZT55-B56
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 2.5 mA 500 mW 56 V ZENER DIODE SINGLE YES 1 135 Ω 2 % 175 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
BZT55B56
Taiwan Semiconductor
Check for Price Active 2 mA 100 nA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 135 Ω 1 kΩ 42 V 2 % O-GELF-R2 e3 1 200 °C -65 °C ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B56-GS18
Telefunken Microelectronics Gmbh
Check for Price No Transferred 2.5 mA 500 mW 56 V ZENER DIODE SINGLE YES 1 135 Ω 2 % O-LELF-R2 e0 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH SOD-80, QUADROMELF-2 unknown
BZT55B56-GS08
Vishay Intertechnologies
Check for Price Yes Active 2.5 mA 100 nA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 135 Ω 1 kΩ 43 V 2 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant