Parametric results for: bzt55b2v4 under Zener Diodes

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: bzt55b2v4
Select parts from the table below to compare.
Compare
Compare
BZT55B2V4-L0L1G
Taiwan Semiconductor
Check for Price Yes Active ZENER DIODE e3 1 MATTE TIN OVER NICKEL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B2V4
Formosa Microsemi Co Ltd
Check for Price Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.95 % R-PDSO-F2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50
BZT55B2V4-H
Formosa Microsemi Co Ltd
Check for Price Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.95 % R-PDSO-F2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50
BZT55B2V4L1G
Taiwan Semiconductor
Check for Price Yes End Of Life 5 mA 50 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 85 Ω 600 Ω 1 V 2.08 % O-LELF-R2 e3 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B2V4-L0L0G
Taiwan Semiconductor
Check for Price Yes Active ZENER DIODE e3 1 MATTE TIN OVER NICKEL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55B2V4
Temic Semiconductors
Check for Price Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE, VERY HIGH STABILITY 2 % Not Qualified O-LELF-R2 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown GLASS, SIMILAR TO DO-213AA, QUADROMELF-2
BZT55B2V4L1
Taiwan Semiconductor
Check for Price Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-LELF-R2
BZT55B2V4-GS18
Vishay Intertechnologies
Check for Price Yes Active 5 mA 50 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 600 Ω 1 V 2 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant SOD-80, MELF-2
BZT55B2V4
Telefunken Microelectronics Gmbh
Check for Price Yes Transferred 5 mA 500 mW 2.4 V ZENER DIODE SINGLE YES 1 85 Ω 2 % 175 °C TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZT55B2V4-GS18
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 2.4 V ZENER DIODE SINGLE YES 1 85 Ω 2 % O-LELF-R2 e0 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH unknown SOD-80, QUADROMELF-2