Parametric results for: bzt52b3 under Zener Diodes

Filter Your Search

1 - 10 of 935 results

|
-
-
-
-
-
Manufacturer Part Number: bzt52b3
Select parts from the table below to compare.
Compare
Compare
BZT52B3V6
Diotec Semiconductor AG
$0.0238 Yes Active 5 mA 10 µA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 1 V -0.5 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50
BZT52B30
Diotec Semiconductor AG
$0.0238 Yes Active 5 mA 100 nA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 23 V 1.2 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50
BZT52B3V0
Diotec Semiconductor AG
$0.0238 Yes Active 5 mA 50 µA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 120 Ω 1 V -0.5 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50 Diotec
BZT52B33
Diotec Semiconductor AG
$0.0268 Yes Active 5 mA 100 nA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 25 V 1.2 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50
BZT52B3V9
Diotec Semiconductor AG
$0.0268 Yes Active 5 mA 5 µA 500 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 1 V -0.5 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50 Diotec
BZT52B39-TP
Micro Commercial Components
$0.0268 Yes Active 2 mA 100 pA 500 mW 39 V SILICON ZENER DIODE SINGLE YES 1 ZENER 90 Ω 350 Ω 2 % e3 1 175 °C 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 MCC
BZT52B39
Diotec Semiconductor AG
$0.0283 Yes Active 5 mA 2 µA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 30 V 1.2 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50
BZT52B3V3
Diotec Semiconductor AG
$0.0292 Yes Active 5 mA 20 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 1 V -0.5 mV/°C 2 % R-PDSO-F2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50 Diotec
BZT52B3V3BS-TP
Micro Commercial Components
$0.0342 Yes Active 5 mA 4.5 nA 400 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 89 Ω 564 Ω 1 V 2 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 MCC
BZT52-B36_R1_00001
PanJit Semiconductor
$0.0386 Yes Active 5 mA 410 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.50