Parametric results for: bzt52-b6v2s under Zener Diodes

Filter Your Search

1 - 10 of 51 results

All Filters
|
91099.39.59.810
-
0.20.50.20.350.4250.5
-
0.0 00130.0 0011.52.253
-
Manufacturer Part Number: bzt52b6v2s
Select parts from the table below to compare.
Compare
Select Parts Part Number
BZT52B6V2SR9
Taiwan Semiconductor
BZT52B6V2S-FL
Formosa Microsemi Co Ltd
BZT52B6V2S-L0RQG
Taiwan Semiconductor
BZT52-B6V2S_R1_10001
PanJit Semiconductor
BZT52B6V2S
Yangzhou Yangjie Electronics Co Ltd
BZT52B6V2SF2
Yangzhou Yangjie Electronics Co Ltd
BZT52B6V2S
Sangdest Microelectronics (Nanjing) Co Ltd
BZT52-B6V2ST/R7
PanJit Semiconductor
BZT52-B6V2ST/R13
PanJit Semiconductor
BZT52B6V2S-TP
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Pin Count
Yes Active 5 mA 2.7 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 141 Ω 4 V 2 % R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Active 5 mA 2.7 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 141 Ω 4 V 2 % R-PDSO-F2 MIL-STD-750 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50
Yes Active e3 1 260 30 MATTE TIN OVER NICKEL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 2 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant
Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1.94 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1.94 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 R-PDSO-G2
Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1.94 % R-PDSO-G2 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50
Yes Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 1.94 % Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-F2 2
Yes Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 1.94 % Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-F2 2
Yes Yes Obsolete 5 mA 100 pA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 1.94 % Not Qualified R-PDSO-F2 e3 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 R-PDSO-F2 2
Compare
BZT52B6V2SR9
Taiwan Semiconductor
Check for Price Buy Yes Active 5 mA 2.7 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 141 Ω 4 V 2 % R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT52B6V2S-FL
Formosa Microsemi Co Ltd
Check for Price Buy Active 5 mA 2.7 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 141 Ω 4 V 2 % R-PDSO-F2 MIL-STD-750 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50
BZT52B6V2S-L0RQG
Taiwan Semiconductor
Check for Price Buy Yes Active e3 1 260 30 MATTE TIN OVER NICKEL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT52-B6V2S_R1_10001
PanJit Semiconductor
Check for Price Buy Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 2 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant
BZT52B6V2S
Yangzhou Yangjie Electronics Co Ltd
Check for Price Buy Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1.94 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
BZT52B6V2SF2
Yangzhou Yangjie Electronics Co Ltd
Check for Price Buy Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1.94 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 R-PDSO-G2
BZT52B6V2S
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1.94 % R-PDSO-G2 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50
BZT52-B6V2ST/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 1.94 % Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-F2 2
BZT52-B6V2ST/R13
PanJit Semiconductor
Check for Price Buy Yes Yes Active 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 1.94 % Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-F2 2
BZT52B6V2S-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 5 mA 100 pA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 1.94 % Not Qualified R-PDSO-F2 e3 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 R-PDSO-F2 2