Parametric results for: bzt03c180 under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: bzt03c180
Select parts from the table below to compare.
Compare
Compare
BZT03C180-TAP
Vishay Intertechnologies
$0.2956 Yes Active 1.3 W 180 V SILICON 168 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 ZENER 191 V 400 Ω 600 W 6.7 % Not Qualified E-LALF-W2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BZT03C180-TR
Vishay Intertechnologies
$0.4635 Yes Active 1.3 W 180 V SILICON 168 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 ZENER 191 V 400 Ω 600 W 6.7 % Not Qualified E-LALF-W2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BZT03C180
Galaxy Microelectronics
Check for Price Active 5 mA 1.3 W 180 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 400 Ω 6.41 % O-XALF-W2 DO-15 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown DO-41
BZT03-C180
Philips Semiconductors
Check for Price No Transferred 5 mA 3.25 W 180 V ZENER DIODE SINGLE NO 1 400 Ω 5 % e0 175 °C Tin/Lead (Sn80Pb20) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
BZT03C180-TR
Telefunken Microelectronics Gmbh
Check for Price No Transferred 1.3 W 180 V ZENER DIODE SINGLE NO 1 400 Ω 6.7 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
BZT03C180
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 3.2 W 180 V ZENER DIODE SINGLE NO 1 400 Ω 5 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZT03-C180
EIC Semiconductor Inc
Check for Price Obsolete ZENER DIODE EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT03C180
Galaxy Semi-Conductor Co Ltd
Check for Price Active 5 mA 1.3 W 180 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 400 Ω 6.41 % O-XALF-W2 DO-15 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD O-XALF-W2 unknown EAR99 8541.10.00.50
BZT03C180
Temic Semiconductors
Check for Price Transferred 249 V 5 µA 1.3 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 600 W Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TEMIC SEMICONDUCTORS unknown
BZT03C180-TAP
Vishay Semiconductors
Check for Price Yes Obsolete 1.3 W SILICON 168 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 191 V 600 W Not Qualified O-LALF-W2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VISHAY TELEFUNKEN HERMETIC SEALED, SOD-57, 2 PIN unknown